ECC12DCKT

Heilind Number:SULECC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCKT

Detailed Description

ECC12DCKT offers reliable connectivity with its PBT and phosphor bronze construction. Designed for high performance, this connector features a 3 A amperage and can handle up to 700 VAC. With a female gender and two rows, it ensures seamless integration in your PCB setup. The threaded mount type and thru-hole termination method guarantee secure installation. Its contact material of phosphor bronze with gold plating ensures efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The loop bellow contact type and straight orientation, along with 24 positions, provide versatility in use. Measuring at 0.61 inches in height and 9.4 mm in width, with a pitch of 2.54mm, it's compact yet sturdy. The matte tin termination plating enhances durability. A perfect choice for board-to-board connections, card edge connectors, and various PCB applications. Rest assured, with ECC12DCKT, you get quality and performance in one.