ECC12DCMD-S288

Heilind Number:SULECC12DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCMD-S288

Detailed Description

Introducing the ECC12DCMDS288: a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows of 24 positions, ensures reliable connectivity in any setup. Crafted with precision, it boasts PBT and phosphor bronze construction with gold-plated contacts, guaranteeing superior conductivity and durability. The termination method through card extender and hairpin contact type offers secure attachment, while the clearance hole mount type and straddle orientation ensure easy installation. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is ideal for power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for even the harshest environments. Trust in the ECC12DCMDS288 for seamless and efficient board-to-board connections.