ECC12DCMH-S288

Heilind Number:SULECC12DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCMH-S288

Detailed Description

ECC12DCMH-S288 features a durable construction combining PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With a low amperage rating of 3A, this Female connector is designed for precision connections. The 2-row design, with a pitch of 2.54mm, accommodates 24 positions for efficient PCB integration. Its Clearance Hole mount type and Card Extender termination method offer easy installation. The Phosphor Bronze contacts with Gold plating ensure optimal conductivity, rated for up to 700VAC. Featuring Hairpin contact type and Straddle orientation, it guarantees secure and stable connections. The connector's operating temperature range of -65 to 125°C, along with Matte Tin termination plating, further enhance its durability. Perfect for high-reliability applications, this ECC12DCMHS288 connector is a versatile solution for board-to-board and card edge connections.