| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCMH |
ECC12DCMH
| Heilind Number: | SULECC12DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCMH, a reliable and high-performance female connector designed for seamless board-to-board or card edge connections. With its two rows and 24 positions, this connector offers ample connectivity options. The PBT and Phosphor Bronze construction ensures durability, while the Gold contact plating guarantees optimal signal transmission. Featuring a clearance hole mount type and wire wrap termination method, installation is a breeze. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type further enhance its versatility. Trust the ECC12DCMH for secure and efficient connectivity in your electronic projects.

