ECC12DCMI-S288

Heilind Number:SULECC12DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCMI-S288

Detailed Description

The ECC12DCMI-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method of card extender, alongside gold-plated phosphor bronze contacts, guarantees excellent conductivity. With 24 hairpin contact positions and a pitch of 2.54mm, it allows for efficient data transfer. The connector's straddle orientation and matte tin termination plating further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications, meeting the highest standards of reliability and durability.