ECC12DCMI

Heilind Number:SULECC12DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCMI

Detailed Description

Introducing the ECC12DCMI, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated contact pins guarantee low contact resistance and enhanced signal integrity. With two rows of 24 hairpin contacts, this connector provides ample connectivity options. Its threaded mount type and wire wrap termination method offer secure and easy installation. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for various industrial applications. The ECC12DCMI is a top choice for demanding environments where performance and reliability are paramount. Upgrade your connectivity solutions with this premium connector.