ECC12DCMN-S288

Heilind Number:SULECC12DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCMN-S288

Detailed Description

The ECC12DCMN-S288 connector, featuring PBT and phosphor bronze construction, is designed for high-performance applications requiring reliable power transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery. This female connector, with two rows and 24 positions, offers ample connectivity options. Its hairpin contact type and gold plating guarantee optimal signal integrity. The termination method, card extender, allows for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term reliability. In the category of board-to-board and card edge connectors, the ECC12DCMNS288 is a top choice for demanding applications.