ECC12DCMS-S288

Heilind Number:SULECC12DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCMS-S288

Detailed Description

Introducing the ECC12DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a side hole mount type, ensures secure and stable connectivity. With a pitch of 2.54mm and a contact material of phosphor bronze plated with gold, it guarantees reliable signal transmission even in harsh environments. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and straddle orientation further enhance its durability and efficiency. With 24 positions and a tail length of 13.84mm, it offers ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of industrial applications. Trust the ECC12DCMSS288 for robust and dependable board-to-board connections.