| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCMS |
ECC12DCMS
| Heilind Number: | SULECC12DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCMS |
| ECAD Model: |
Specifications
Detailed Description
The ECC12DCMS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, offer 24 positions with a 2.54mm pitch. The termination method of wire wrap and matte tin plating on the termination ensure secure and durable connections. Operating in a wide temperature range from -65 to 125°C, and with a compact size of 9.4mm width and 15.49mm height, the ECC12DCMS is ideal for space-constrained applications where reliability is paramount.

