ECC12DCMT-S288

Heilind Number:SULECC12DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCMT-S288

Detailed Description

The ECC12DCMT-S288 is a high-performance Board To Board PCB Connector designed for reliable and efficient connectivity. Featuring two rows of female connectors with a pitch of 2.54mm, it offers 24 positions for seamless integration. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated for optimal conductivity, this connector ensures robust performance even in demanding environments. With a maximum amperage of 3A and voltage rating of 700VAC, it guarantees safe and stable power transmission. The termination method, Card Extender, and orientation, Straddle, facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for various industrial applications. With a sleek design measuring just 15.49mm in height and 9.4mm in width, the ECC12DCMTS288 is compact yet powerful. Trust in its Matte Tin termination plating for long-lasting durability. Perfect for professionals in the electronics industry seeking top-tier connectivity solutions.