ECC12DCMT

Heilind Number:SULECC12DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCMT

Detailed Description

Introducing the ECC12DCMT, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with a combination of PBT and Phosphor Bronze, this connector ensures reliable conductivity while maintaining durability. With a pitch of 2.54mm, it offers seamless integration into your PCB setup. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission. Supporting an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. Featuring two rows with 24 positions, it allows for complex connections. The threaded mount type and wire wrap termination method provide secure installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a tail length of 14.22mm and a compact connector height of 15.49mm, it offers versatility in assembly. The ECC12DCMT is the perfect solution for demanding electronic setups, ensuring seamless connectivity and performance.