ECC12DCSD

Heilind Number:SULECC12DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSD

Detailed Description

Introducing the ECC12DCSD, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. With a female gender and two rows of 24 gold-plated contact pins made of durable phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and efficient. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its straight orientation and hairpin contact type guarantee precise alignment and low contact resistance. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trusted for its quality and durability, the ECC12DCSD is the perfect choice for your connectivity needs.