ECC12DCSH-S288

Heilind Number:SULECC12DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSH-S288

Detailed Description

Introducing the ECC12DCSH-S288, a high-performance board to board PCB connector designed for optimal signal transmission in electronic devices. With a compact form factor and a 2.54mm pitch, this connector offers precise connectivity for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity while withstanding voltage up to 700 VAC. The female connector, with 24 positions in 2 rows, is ideal for card extender termination, making it versatile for various PCB setups. Its Hairpin contact type and Matte Tin termination plating guarantee efficient signal transfer even in harsh environments, with an operating temperature range of -65 to 125°C. The ECC12DCSHS288 is the perfect solution for high-reliability electronics, meeting stringent quality standards for performance and durability.