ECC12DCSH

Heilind Number:SULECC12DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSH

Detailed Description

Introducing the ECC12DCSH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows, each with 24 gold-plated contacts made of PBT & phosphor bronze, ensuring reliable conductivity at an amperage of 3A and a voltage rating of 700VAC. The clearance hole mount type and through-hole termination method offer easy and secure installation, while the straight orientation and hairpin contact type optimize signal transmission. With a compact size of 9.4mm width and 15.49mm height, this connector is suitable for space-constrained environments. Operating seamlessly in temperatures ranging from -65°C to 125°C, it guarantees performance versatility. The matte tin termination plating enhances durability, making it a durable solution for various electronic devices and equipment. Upgrade your connectivity with the ECC12DCSH connector.