ECC12DCSI-S288

Heilind Number:SULECC12DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSI-S288

Detailed Description

Introducing the ECC12DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 24 hairpin contacts, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The gold-plated contacts and matte tin termination provide optimal signal transmission and corrosion resistance. Featuring a 2.54mm pitch and 3A amperage rating, it is suitable for high-speed data transfer. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The connector's threaded mount type and straddle orientation offer easy installation and space-saving design. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for compact electronic devices. Whether used in aerospace, telecommunications, or industrial applications, the ECC12DCSIS288 guarantees reliable performance.