ECC12DCSI

Heilind Number:SULECC12DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSI

Detailed Description

Introducing the ECC12DCSI, a high-performance female connector designed for seamless board-to-board PCB and card edge connectivity. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a contact plating of gold and termination plating of Matte Tin, it guarantees reliable performance even in demanding environments. Featuring 24 positions across 2 rows and a pitch of 2.54mm, it offers versatility in various applications. The straight orientation and threaded mount type make installation easy, while the hairpin contact type and tail length of 4.06mm provide secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and electronic devices. With its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECC12DCSI for efficient and dependable connectivity in your projects.