| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCSN-S288 |
ECC12DCSN-S288
| Heilind Number: | SULECC12DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions each, allowing for secure and reliable connections. Engineered with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The contact type, hairpin, and termination method, card extender, further enhance its efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Trust the ECC12DCSNS288 for seamless connectivity in your critical systems.

