ECC12DCSN

Heilind Number:SULECC12DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCSN

Detailed Description

Introducing the ECC12DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 24 positions offers ample connectivity options. Its straight orientation and hairpin contact type facilitate easy insertion. The termination method of thru-hole with matte tin plating guarantees secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Gold-plated contacts provide excellent conductivity and corrosion resistance. Trust the ECC12DCSN for seamless board-to-board connections in aerospace, industrial, and telecommunications systems.