ECC12DCSS

Heilind Number:SULECC12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCSS

Detailed Description

The ECC12DCSS is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The dual-row, 24-position design provides ample connectivity options, while the side hole mount and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts offer excellent conductivity, while the hairpin contact type ensures low contact resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC12DCSS for reliable and efficient board-to-board connections in your electronic designs.