| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCTD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCTD |
ECC12DCTD
| Heilind Number: | SULECC12DCTD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCTD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCTD, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, 24 gold-plated contacts, and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. The female connector features two rows of hairpin contacts made of durable phosphor bronze, guaranteeing excellent conductivity. Its clearance hole mount type and through-hole termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC12DCTD is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the ECC12DCTD for secure and efficient board-to-board connections in your electronic designs.

