ECC12DCTH

Heilind Number:SULECC12DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCTH

Detailed Description

Introducing the ECC12DCTH, a high-performance board to board PCB connector designed for optimal connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. The female gender, Hairpin contact type, and 24 positions with 2 rows offer versatile connectivity options. Gold-plated contacts guarantee efficient signal transmission, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC with an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation, compact dimensions, and matte tin termination plating further enhance its usability. With an extended operating temperature range of -65 to 125°C, the ECC12DCTH is a dependable choice for your connectivity needs. Perfect for use in industries such as telecommunications, aerospace, and computing, this connector does not compromise on quality or performance. Upgrade your PCB connections with the ECC12DCTH and experience seamless and efficient data transfer.