ECC12DCTI

Heilind Number:SULECC12DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCTI

Detailed Description

The ECC12DCTI is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector offers a secure threaded mount, ensuring stability in demanding applications. Supporting an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of power requirements. Featuring two rows with 24 positions and a 2.54mm pitch, it allows for efficient connectivity on PCBs. The gold-plated phosphor bronze contacts and matte tin termination ensure excellent conductivity and corrosion resistance, even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in consumer electronics or industrial machinery, the ECC12DCTI guarantees high-reliability performance.