| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCTN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DCTN-S288 |
ECC12DCTN-S288
| Heilind Number: | SULECC12DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCTNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction with Gold-plated contacts, ensuring reliable conductivity and durability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method provide secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the ECC12DCTNS288 for high-reliability interconnect solutions in your electronic designs.

