ECC12DCTS-S288

Heilind Number:SULECC12DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCTS-S288

Detailed Description

Introducing the ECC12DCTSS288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows with 24 positions, allowing for multiple connections with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The termination method is through a card extender, with a side-hole mount type for easy installation. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for both standard and harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient for PCB layouts. Trust the ECC12DCTSS288 for your connectivity needs, delivering high reliability and performance in every application.