ECC12DCTS

Heilind Number:SULECC12DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCTS

Detailed Description

The ECC12DCTS, a high-performance board-to-board PCB connector, offers impeccable connectivity for your electronic devices. Featuring a sturdy construction of PBT and phosphor bronze with gold-plated contacts, this female connector guarantees reliable signal transmission. With a 3A amperage and a maximum voltage of 700VAC, it ensures efficient power delivery. Its 2.54mm pitch and 24 positions accommodate multiple connections with precision. The side-hole mount and through-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial applications. Its hairpin contact type and straight orientation further enhance its functionality. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on your PCB while providing robust connectivity. Trust the ECC12DCTS for seamless data transfer and power distribution in your electronic systems.