ECC12DCTT

Heilind Number:SULECC12DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCTT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCTT

Detailed Description

Introducing the ECC12DCTT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of 24 hairpin contacts, meticulously crafted from PBT and Phosphor Bronze with gold plating for enhanced conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity solutions. Trust the ECC12DCTT for efficient and high-quality board-to-board connections in your electronic systems.