| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DCWD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DCWD-S288 |
ECC12DCWD-S288
| Heilind Number: | SULECC12DCWD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DCWD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DCWDS288, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch, 24 positions, and a 3A amperage rating, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector guarantees optimal performance. Its hairpin contact type and straddle orientation further enhance its versatility. Perfect for use in aerospace, defense, and industrial systems, the ECC12DCWDS288 is a top choice for engineers seeking high-reliability connectivity solutions.

