ECC12DCWH-S288

Heilind Number:SULECC12DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWH-S288

Detailed Description

Introducing the ECC12DCWHS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and phosphor bronze materials, this connector guarantees durability and reliability in demanding environments. Featuring a female gender and two rows of 24 hairpin contacts plated with gold, it ensures efficient signal transmission with a current rating of 3A and a maximum voltage of 700VAC. The clearance hole mount type and card extender termination method make installation a breeze. With a pitch of 2.54mm, it offers precise alignment, while its straddle orientation and matte tin termination plating enhance overall functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with the ECC12DCWHS288 for unparalleled performance.