ECC12DCWH

Heilind Number:SULECC12DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DCWH

Detailed Description

The ECC12DCWH is a high-performance PCB connector designed for demanding applications. Its durable construction features PBT and Phosphor Bronze materials, ensuring reliable connectivity in various environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, 2 rows, and 24 positions offer versatile connectivity options. Utilizing a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. The hairpin contact type and straight orientation further enhance performance. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Measuring .61in in height and 9.4mm in width, it fits compactly on PCBs. Tail length of 3.18mm and pitch of 2.54mm provide precise connections. With matte tin termination plating and compliance with RoHS standards, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ECC12DCWH.