ECC12DCWI-S288

Heilind Number:SULECC12DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWI-S288

Detailed Description

The ECC12DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 2.54mm pitch and 24 positions, it offers ample room for secure connections. The female gendered connector features threaded mount type and card extender termination method, facilitating easy installation. Gold-plated contacts guarantee excellent conductivity, while a maximum voltage of 700 VAC and 3A amperage make it suitable for various power and signal transmission tasks. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs. The ECC12DCWIS288 is ideal for use in aerospace, defense, and other high-reliability industries.