ECC12DCWN-S288

Heilind Number:SULECC12DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWN-S288

Detailed Description

The ECC12DCWN-S288 is a high-performance female board-to-board PCB connector with two rows of 24 contact positions, designed for reliable signal transmission in electronic devices. Featuring a pitch of 2.54mm, it ensures precise connectivity while accommodating high-density PCB layouts. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender, with matte tin plating for efficient soldering. Operating smoothly in temperatures ranging from -65 to 125°C, and measuring just 15.49mm in height and 9.4mm in width, the ECC12DCWNS288 is a compact and versatile solution for demanding PCB connectivity needs.