ECC12DCWN

Heilind Number:SULECC12DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWN

Detailed Description

Introducing the ECC12DCWN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this female connector offers exceptional durability and conductivity. With a pitch of 2.54mm and 24 positions spread across 2 rows, it provides ample connectivity options. Operating at voltages up to 700VAC and amperages of 3A, it ensures safe and stable power transmission. The straight orientation and thru-hole termination method make installation easy, while the tail length of 3.18mm allows for secure soldering. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial applications. Trust the ECC12DCWN for high-reliability connections in your PCB assemblies.