ECC12DCWS

Heilind Number:SULECC12DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWS

Detailed Description

Introducing the ECC12DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with gold-plated phosphor bronze for optimal conductivity, it guarantees secure and durable connections. The straight orientation and side-hole mount type make installation easy and efficient. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for use in various environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. With a tail length of 3.18 mm and termination method through-hole with matte tin plating, it offers versatility in assembly. Trust the ECC12DCWS for seamless and high-reliability board-to-board connectivity in your electronic designs.