ECC12DCWT-S288

Heilind Number:SULECC12DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWT-S288

Detailed Description

Introducing the ECC12DCWTS288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage tolerance of 700 VAC, it is suitable for a wide range of applications. Featuring a two-row, 24-position layout and hairpin contact type, it offers secure connectivity. The contact plating of gold and termination plating of matte tin enhance conductivity and durability. With a threaded mount type and card extender termination method, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh conditions. Meet your connectivity needs with the ECC12DCWTS288, a top-of-the-line solution for board-to-board connections.