ECC12DCWT

Heilind Number:SULECC12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DCWT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DCWT

Detailed Description

The ECC12DCWT is a high-performance female connector designed for demanding electronic applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 24 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 3.18mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS requirements. Perfect for board-to-board and card edge connections, the ECC12DCWT is a reliable solution for your connectivity needs.