ECC12DETH

Heilind Number:SULECC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DETH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DETH

Detailed Description

Introducing the ECC12DETH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity in demanding environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers seamless connectivity for your electronic applications. The cantilever contact type and straight orientation facilitate easy insertion and secure mating. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The termination method of thru hole with matte tin plating guarantees robust solder connections. With a wide operating temperature range of -65 to 105°C, this connector is suitable for use in diverse industrial settings. Compact in size with a connector height of 10.95mm and width of 8.38mm, it saves space on your PCB layout. Trust the ECC12DETH for efficient and durable board-to-board connections in your electronic designs.