ECC12DETN

Heilind Number:SULECC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DETN

Detailed Description

Introducing the ECC12DETN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and 24 positions, this connector offers precise and secure connections. Its female gender and straight orientation make it easy to integrate into your designs. Featuring contact materials of gold-plated phosphor bronze and a voltage rating of 700 VAC, it ensures efficient power transmission with minimal signal loss. The termination method of thru hole soldering guarantees robust mechanical stability. Operating in a wide temperature range from -65 to 105 °C, the ECC12DETN is suitable for harsh environments. Its compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width save valuable board space. Trust in the ECC12DETN for seamless board-to-board connectivity in your electronic systems.