ECC12DEYH

Heilind Number:SULECC12DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DEYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DEYH

Detailed Description

The ECC12DEYH is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a compact yet durable construction, this connector features two rows of 24 female contacts made of PBT and Phosphor Bronze, ensuring excellent conductivity and longevity. The cantilever contact type, gold plating, and clearance hole mount offer stable connections with low contact resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for various power and signal applications. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 105°C and matte tin termination plating, the ECC12DEYH guarantees performance in harsh environments. Perfect for use in aerospace, defense, and industrial systems, this connector is a reliable solution for demanding connectivity needs.