ECC12DEYN

Heilind Number:SULECC12DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DEYN

Detailed Description

Introducing the ECC12DEYN, a high-performance board-to-board connector designed for precision connectivity in electronic applications. Featuring Phosphor Bronze contacts with Gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 24 positions each spaced at a pitch of 2.54mm, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 105°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust the ECC12DEYN for high-quality and durable board-to-board connections in your electronic assemblies.