ECC12DJFN

Heilind Number:SULECC12DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DJFN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DJFN

Detailed Description

Introducing the ECC12DJFN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, it offers a reliable connection with 24 positions spread across two rows. This connector features press-fit termination onto PCBs, ensuring secure and efficient installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. The gold-plated contacts maintain signal integrity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector meets the stringent requirements of modern electronics. Its cantilever contact type and straight orientation further enhance ease of use. Measuring 13.97mm in height and 9.4mm in width, the ECC12DJFN offers a compact yet robust solution for your connectivity needs.