ECC12DJWN

Heilind Number:SULECC12DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DJWN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DJWN

Detailed Description

The ECC12DJWN PCB Connector is a high-performance component designed for demanding electrical applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features a dual-row configuration with 24 positions, perfect for ensuring secure connections on your circuit board. The Cantilever contact type with Gold plating guarantees reliable signal transmission, while the press-fit termination method offers easy and efficient installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration. Matte Tin termination plating enhances durability and conductivity. Whether it's for industrial machinery, telecommunications systems, or aerospace applications, the ECC12DJWN is a reliable solution for your connectivity needs.