| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DJXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.35 mm, .565 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DJXN |
ECC12DJXN
| Heilind Number: | SULECC12DJXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DJXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DJXN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of 24 contacts each, with a pitch of 2.54mm, ensuring efficient connectivity. Constructed with PBT and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it guarantees durability and safety. The contact plating of Gold and termination plating of Matte Tin further enhance its conductivity and longevity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, from industrial machinery to aerospace systems. Its Cantilever contact type and straight orientation facilitate easy installation. Trust the ECC12DJXN for seamless and secure board-to-board connections.

