ECC12DJYN

Heilind Number:SULECC12DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DJYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DJYN

Detailed Description

ECC12DJYN features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and voltage capacity of 700 VAC, this connector is ideal for high-power transmission. Its female gender, two rows, and 24 positions cater to versatile connectivity needs. The Press-Fit termination method guarantees secure and efficient installation. Contact points made of Gold-plated Phosphor Bronze offer excellent conductivity and corrosion resistance. The Cantilever contact type and straight orientation simplify mating processes. Operating within a wide temperature range (-65 to 125°C), this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures long-term durability. Whether used in Board To Board or Card Edge applications, the ECC12DJYN connector delivers high performance and reliability.