ECC12DJZN

Heilind Number:SULECC12DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DJZN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DJZN

Detailed Description

The ECC12DJZN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of 24 cantilever contacts, this connector ensures reliable signal transmission in electronic systems. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for high-density circuitry and power applications. The press-fit termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, automotive, and industrial electronics, the ECC12DJZN meets the highest standards of performance and reliability.