ECC12DKAD

Heilind Number:SULECC12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKAD

Detailed Description

Introducing the ECC12DKAD, a female board-to-board PCB connector designed for high reliability applications. This connector features two rows with 24 positions, allowing for secure and efficient connectivity. With a pitch of 2.54mm and contact plating in gold, it ensures optimal signal transmission. The contact material of phosphor bronze guarantees durability and stability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various electronic devices. The orientation of this connector is right angle, offering flexibility in installation. Its clearance hole mount type and through-hole termination method make it easy to integrate into PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is highly reliable in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. Trust in the ECC12DKAD for seamless and dependable board-to-board connections in your electronic systems.