ECC12DKAI

Heilind Number:SULECC12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DKAI

Detailed Description

Introducing the ECC12DKAI, a high-quality board-to-board PCB connector designed for seamless electronic connections. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector ensures reliable performance. With a 3A amperage rating and voltage capacity of 700VAC, it's suitable for various applications. The connector's gold-plated contacts and matte tin termination guarantee efficient signal transfer and corrosion resistance. Its threaded mount type and right-angle orientation offer easy installation in tight spaces. Boasting 24 positions in two rows and a pitch of 2.54mm, it allows for precise connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Trust the ECC12DKAI for secure and efficient board-to-board connectivity in your electronic projects.