ECC12DKAN

Heilind Number:SULECC12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKAN

Detailed Description

Introducing the ECC12DKAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for a wide range of applications. Its 24 positions, arranged in two rows with a 2.54mm pitch, allow for efficient signal routing. The cantilever contact type and right-angle orientation provide secure connections while saving space. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet robust. The termination method of thru-hole with matte tin plating ensures easy and reliable installation on PCBs. Trust the ECC12DKAN for superior performance in your connectivity solutions.