ECC12DKDH

Heilind Number:SULECC12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKDH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKDH

Detailed Description

Introducing the ECC12DKDH, a high-performance PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The 2.54mm pitch and 24 positions make it ideal for multi-channel connections. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. Its cantilever contact type and straight orientation facilitate easy mating. With a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring just .61in in height and 9.4mm in width, it's compact yet efficient. Matte Tin termination plating adds to its longevity. Perfect for hi-rel applications, the ECC12DKDH is a top choice for board-to-board and card edge connections.