ECC12DKDN

Heilind Number:SULECC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKDN

Detailed Description

The ECC12DKDN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of power and signal transmission tasks. With a termination method of thru-hole and termination plating of matte tin, it guarantees stable and long-lasting connections. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout integration. The ECC12DKDN is ideal for use in industries where reliability and performance are paramount, such as aerospace, defense, and telecommunications. Operating temperature range of -65 to 125 °C ensures suitability for harsh environments. Trust in the ECC12DKDN for your critical connectivity needs.