ECC12DKDS

Heilind Number:SULECC12DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DKDS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DKDS

Detailed Description

Introducing the ECC12DKDS, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. This female connector, with a durable PBT housing and precision-crafted Phosphor Bronze contacts plated in Gold, ensures reliable signal transmission. Featuring two rows of 24 cantilever contact positions on a 2.54mm pitch, it offers secure and efficient mating. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees robust PCB attachment. With a maximum amperage of 3A and voltage rating of 700VAC, this connector is suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding environments. The matte tin termination plating enhances durability, and with a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECC12DKDS ensures optimal performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.